Steering wheel control interface Compatible with: Subaru
The steering wheel remote control enables the use of the factory-made control elements and at the same time the connection of retrofit car radios, WAS simplifies the integration during installation. The vehicle-specific plug geometry is matched to the harness guide from Subaru, which minimizes wiring changes and speeds up assembly. Compatibility with systems with and without Harman Kardon enables the choice between bypass and direct signal transmission for different OEM audio configurations. The interface is designed for several Subaru models, so installers can operate different vehicles with a single adapter and reduce the amount of parts on-site.
Technical specifications
Product type
Steering wheel control interface
Compatible with
Subaru
Compatible with
Subaru Impreza WRX
Suitable for
GH
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595078 ACV Steering wheel control interface Compatible with: Subaru
Description
This car radio adapter converts the factory steering wheel control signals into a format that is accepted by retrofit audio systems. The buttons on the driver's side can still be used after the radio has been replaced. The adapter is connected to the original Subaru cable harness and translates control voltages and pulse patterns into the interface expected from outside radios. This avoids a costly cutting of cables. The installation consists of looping the adapter into the vehicle harness and the control input of the new radio, thus maintaining its original ease of use. Suitable for a variety of mid to late-production Subaru models, it supports systems with and without the Harman Kardon OEM audio system. This ensures a consistent performance of the steering wheel control after installation of a retrofit radio.
This text is machine translated.
Features
Suitable for Subaru Forester III (SH) 03/2011–03/2013
Suitable for Subaru Impreza WRX (GH) 02/2008–04/2014
Suitable for Subaru Outback IV (BM/BR) 09/2009–04/2013 and 04/2013–03/2015
Suitable for Subaru XV I (4G) 03/2012–01/2016
ISO adapter category: Steering wheel remote control adapter
Compatible with vehicles without Harman Kardon OEM sound system
Compatible with vehicles with Harman Kardon OEM sound system
This car radio adapter converts the factory steering wheel control signals into a format that is accepted by retrofit audio systems. The buttons on the driver's side can still be used after the radio has been replaced. The adapter is connected to the original Subaru cable harness and translates control voltages and pulse patterns into the interface expected from outside radios. This avoids a costly cutting of cables. The installation consists of looping the adapter into the vehicle harness and the control input of the new radio, thus maintaining its original ease of use. Suitable for a variety of mid to late-production Subaru models, it supports systems with and without the Harman Kardon OEM audio system. This ensures a consistent performance of the steering wheel control after installation of a retrofit radio.
This text is machine translated.
Features
Suitable for Subaru Forester III (SH) 03/2011–03/2013
Suitable for Subaru Impreza WRX (GH) 02/2008–04/2014
Suitable for Subaru Outback IV (BM/BR) 09/2009–04/2013 and 04/2013–03/2015
Suitable for Subaru XV I (4G) 03/2012–01/2016
ISO adapter category: Steering wheel remote control adapter
Compatible with vehicles without Harman Kardon OEM sound system
Compatible with vehicles with Harman Kardon OEM sound system