• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adafruit 1463 Expansion board 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Expansion board

Series

Neopixel

Tool type

Expansion board

Content

1 pc(s)

Height

6.7 mm

Length

44.5 mm

Width

44.5 mm

Min. operating voltage

4 V

Max. operating voltage

7 V

Documents & Downloads

Datasheet

Datasheet 1516563 Adafruit 1463 Expansion board 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1516563 Adafruit 1463 Expansion board 1 pc(s)

Description

16 ultra-bright smart LED NeoPixels are arranged in a circle with 3.8 cm/1.5" outer diameter. The rings can be concatenated. It is possible to control every single LED by only one microcontroller pin because each LED is addressable individually as the driver chip is inside the LED. Each LED has a constant current drive at 18 mA to provide very consistent color even if the voltage varies. The design is powered from 4 V to 7 V and slim because no external choke resistors are required.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)