• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adafruit 1487 Expansion board 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Expansion board

Series

Neopixel

Packaging type

Piece

Tool type

Expansion board

Content

1 pc(s)

Interfaces

Serial

Height

3.3 mm

Length

71.2 mm

Width

71.2 mm

Operating voltage

5 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1516562 Adafruit 1487 Expansion board 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1516562 Adafruit 1487 Expansion board 1 pc(s)

Description

The NeoMatrix arranges pixels 8x8 and each pixel is addressable individually. Only one microcontroller pin is required to control all the 24 bit RGB color LEDs. So, wiring it up is easy. As each LED can draw up to 60 mA, 3.5 A per panel, a power supply of at least 2 A is recommended.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)