• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adafruit 1506 Expansion board 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Expansion board

Series

Neopixel

Packaging type

Piece

Tool type

Expansion board

Content

1 pc(s)

Interfaces

PWM

Height

4 mm

Length

1000 mm

Width

15 mm

Operating voltage

5 V

Documents & Downloads

Datasheet

Datasheet 1516566 Adafruit 1506 Expansion board 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1516566 Adafruit 1506 Expansion board 1 pc(s)

Description

This strip has a black mask, and an unbelievable 144 digitally-addressable LED pixels on an extra heavy flexible PCB. The LEDs are controlled by shift-registers that are chained up and down the strip so you can shorten or lengthen the strip. You can set the color of each LED's red, green and blue component with 8-bit PWM precision (so 24-bit color per pixel). The PWM is built into each LED-chip so once you set the color you can stop talking to the strip and it will continue to PWM all the LEDs for you.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)