• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adafruit 169 Servo motor 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Servo motor

Tool type

Development tool

Content

1 pc(s)

Height

11 mm

Length

29 mm

Width

23 mm

Min. operating voltage

3 V

Max. operating voltage

6 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1516595 Adafruit 169 Servo motor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1516595 Adafruit 169 Servo motor 1 pc(s)

Description

Tiny little servo can rotate approximately 180 degrees (90 in each direction), and works just like the standard kinds you're used to but smaller. You can use any servo code, hardware or library to control these servos. Good for beginners who want to make stuff move without building a motor controller with feedback & gear box, especially since it will fit in small places. Of course, its not nearly as strong as a standard servo. Works great with the Motor Shield for Arduino or by just wiring up with the Servo library. Comes with a few horns and hardware.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)