• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adafruit 1790 Expansion board Suitable for (single board PCs) Arduino 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Expansion board

Suitable for

Arduino

Tool type

Expansion board

Content

1 pc(s)

Interfaces

SPI™

Length

70 mm

Width

53 mm

No. of outputs

1 x

Min. operating voltage

3 V

Max. operating voltage

5 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1516574 Adafruit 1790 Expansion board Suitable for (single board PCs) Arduino 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1516574 Adafruit 1790 Expansion board Suitable for (single board PCs) Arduino 1 pc(s)

Description

This powerful shield features the VS1053, an encoding/decoding (codec) chip that can decode a wide variety of audio formats such as MP3, AAC, Ogg Vorbis, WMA, MIDI, FLAC, WAV (PCM and ADPCM). It can also be used to record audio in both PCM (WAV) and compressed Ogg Vorbis. You can even adjust bass, treble, and volume digitally. All this functionality is implemented in a light-weight SPI interface so that any Arduino can play audio from an SD card. There's also a special MIDI mode that you can boot the chip into that will read 'classic' 31250Kbaud MIDI data from an Arduino pin and act like a synth/drum machine with dozens of built-in drum and sample effects! This version of the shield only has stereo line/headphone output.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)