• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall 19" power distributor 1 U

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Adam Hall Accessories 8747 X 6 socket strip

  • 250 V operating voltage, max. 16 A
  • by 45° turned earthing contact socket-outlets
  • with increased touch protection

Technical specifications

Product type

19" power distributor

Rack unit

1 U

Inputs

PG plug

Outputs

PG connector

No. of PG sockets

6

Width

380 mm

Height

55 mm

Weight

400 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1542974 Adam Hall 19" power distributor 1 U

Description

The 8747 X6 is a 6-way socket strip with 1.4 m feed line.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)