• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall 874716 19" power distributor 16x 1 U

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Adam Hall 19" storm distributor

  • 16 protective contact sockets
  • 2 m feed line

Technical specifications

Product type

19" power distributor

Rack unit

1 U

Inputs

PG plug

Outputs

PG connector

No. of PG sockets

16

Features

Switchable

Width

485 mm

Height

44 mm

Weight

2.4 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1457496 Adam Hall 874716 19" power distributor 16x 1 U

Description

The 874716 offers a total of 16 outlets in a 19" 1HE aluminum housing with 2 m lead and angled CEE 7/7 power plug. Each of the 8 sockets on the front and rear are with illuminated 2-pin switches can be switched separately, protected from overload and separately can be reset.

This text is machine translated.

Features

  • 250 V operating voltage, max. 16 A
  • 2 x 8 rotated by 45° earthing contact sockets
  • Separate switch for front and back
  • Overload protection
  • Power supply: Cable
  • Cable length: 2 M
  • Cable connector: angled, earthing contact (CEE 7/7)
  • Conductor cross-section: 3G 1.5 mm2
  • Max. Current: 16 A
  • Aluminium casing material
  • Colour: Black
  • Surge protection for front and back
  • Single switch for front and back

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.28*

More interesting products

(*All information is plus legal VAT)