• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite Board 10-ST 10x Schutzkontakt 19" power distributor 3 U

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite Board 10-ST 10 x protective contact

  • 10-switch panel

Technical specifications

  • Power supply: 230 V AC, 50 Hz
  • Max. Total output: 3680 W
  • Max current: 16 A.
  • Max. Current/channel: 5 A
  • Output Sockets: 10 protective contact sockets
  • Fuses: F 6.3 A, 250 V
  • Dimensions (wxdxh): 483 x 125 x 88 mm
  • Weight: 2.8 kg
Product type

19" power distributor

Rack unit

3 U

Inputs

PG plug

Outputs

PG connector

No. of PG sockets

10

Features

Switchable

Width

483 mm

Height

132 mm

Weight

3.29 kg

Depth

2000 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593292 Eurolite Board 10-ST 10x Schutzkontakt 19" power distributor 3 U

Description

10-switch panel · Completely cabled housing with 10 outlets · Cabling to 16 A safety plug · 10 Switch with flash buttons · 10 fuse holder with 5 A

This text is machine translated.

More interesting products

(*All information is plus legal VAT)