• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite SB-42/19 19" power distributor 6x 2 U

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EUROLITE SB -42/19 power distributor

  • Practical power distribution in the 483-mm housing (19")
  • This text is machine translated.

Technical specifications

  • Power supply: 230 V AC
  • Max. Total output: 3680 W
  • Max current: 16 A.
  • Cross-section of the cable/connection line: 3 x 2.5 mm²
  • Height: 2 U
  • Dimensions (L x W x H): 485 x 130 x 90 mm
  • Net weight: 1.6 kg.
Product type

19" power distributor

Rack unit

2 U

Inputs

PG plug

Outputs

PG connector

No. of PG sockets

6

Width

483 mm

Height

90 mm

Weight

1.6 kg

Description

Features

  • Practical power distribution in the 483-mm housing (19")
  • Suitable for installation in 19" racks
  • For Installation, only 2 HE needed
  • 16 A input via safety plug
  • 6 safety sockets on the front of the device