• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite PDM 4U-63A/5-polig RCD 19" power distributor 1x 4 U

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite PDM4U-63A/5-pole RCD

  • Power Distribution Module for rack mounting

Technical specifications

Product type

19" power distributor

Rack unit

4 U

Inputs

CEE plug (5-pin, 63 A)

Features

Switchable

Width

540 mm

Height

250 mm

Weight

3.6 kg

Description

Power Distribution Module for rack mounting · 1 CEE-surface-mount plug (63A, 5-pin) · Residual current circuit breaker (RCD) · Black steel front plate · Dimensions (L x H) 483 x 176 mm (19", 4 HE)

This text is machine translated.