• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite PDM 3U-6CEE 16A/3-polig 19" power distributor 6x 3 U

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 68.99 / piece)
€ 68.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite PDM 3U-6 CEE 16 A/3-pin

  • Power Distribution Module for rack mounting

Technical specifications

Product type

19" power distributor

Rack unit

3 U

Outputs

CEE connector (3-pin, 16 A)

No. of CEE 16 A connectors

6

Width

550 mm

Height

140 mm

Weight

1.8 kg

Description

Power Distribution Module for rack mounting · 6 CEE-socket (16 A, 3-pin) · Black steel front plate · Dimensions (L x H) 483 x 132 mm (19", 3 HE)

This text is machine translated.