• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite SBL-2000 19" power distributor 12x 4 U

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite SBL-2000 current distributor 32 A

  • Convenient 32-A-power distribution in the 483-mm housing (19")

Technical specifications

  • Power supply: 380-400 V AC, 50 Hz
  • Max. Total power:22080W
  • Max. Total power/Phase: 7360 W
  • Max. Nominal current/phase 32 A
  • Max. Nominal power/channel (Multi): 3680 W
  • Max. Nominal current/channel (Multi): 16 A
  • Fuses: 12 x 16A 1ph, FI/RCD circuit breaker 40 A/ 0.03 A
  • Height: 4 HE
  • Mass (482 x 210 x 176 mm LxTxH):
  • Net weight: 6 kg
Product type

19" power distributor

Rack unit

4 U

Inputs

CEE plug (5-pin, 32 A)

Outputs

16-pin multi connector

Features

Switchable

Width

525 mm

Height

245 mm

Weight

6.2 kg

Description

Convenient 32-A-power distribution in the 483-mm housing (19") · 12 x 2-pole circuit breaker (16 A - separates the neutral conductor) · Particularly suitable for building large high-load distributions · Only 4 HE needed for rack mounting · 32-A-AC input over 5-pin CEE device mounted connector · 2 x 16-Pol-Multikupplunga output · The entire distributor is via a 30-mA residual current protective switch (RCD) protected · Control lights for the presence of each phase · With earthing screw to a rig to earth

This text is machine translated.