• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite PDM 3U-4CEE 32A/5-polig 19" power distributor 4x 3 U

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 60.99 / piece)
€ 60.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite PDM 3U-4 CEE 32 A/5-pin

  • Power Distribution Module for rack mounting

Technical specifications

Product type

19" power distributor

Rack unit

3 U

Outputs

CEE connector (5-pin, 32 A)

No. of CEE 32 A connectors

4

Width

525 mm

Height

120 mm

Weight

2.0 kg

Description

Power Distribution Module for rack mounting · 4 CEE-socket (32 A, 5-pin) · Black steel front plate · Dimensions (L x H) 483 x 132 mm (19", 3 HE)

This text is machine translated.