• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite SB-1200 19" power distributor 4x 3 U

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 569.00 / piece)
€ 569.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite SB-1200 power distributor 63 A

  • Convenient 63-A-power distribution in the 483-mm housing (19")

Technical specifications

  • Power supply: 380-400 V AC, 50 Hz
  • Max. Total power: 43470 W
  • Max. Total power/Phase: 14490 W
  • Max. Nominal current/phase: 63 A
  • Fuses: 2 x C16 A 3 Ph, 2 x C32 A 3 Ph, FI/RCD circuit breaker 63 A/ 0.03 A
  • Height: 3U
  • Dimensions 485 x 310 x 132 mm (LxTxH):
  • Net weight: 8.3 kg
Product type

19" power distributor

Rack unit

3 U

Inputs

CEE plug (5-pin, 63 A)

Outputs

CEE connector (5-pin, 16 A)

CEE connector (5-pin, 32 A)

No. of CEE 16 A connectors

2

No. of CEE 32 A connectors

2

Features

Switchable

Width

500 mm

Height

215 mm

Weight

9.0 kg

Description

Convenient 63-A-power distribution in the 483-mm housing (19") · Particularly suitable for building large electrical distributions · Only 3 HE needed for rack mounting · 63-A-AC input over 1 meters long cable 5 x 16 mm² and plug · The entire distributor is via a 30-mA residual current protective switch (RCD) protected · 2x32-A three-phase output via the device panel sockets on the back of individually via 3-pin 32-A-line secured protection switch · 2 x 16-A-three-phase output via the device panel sockets on the back of individually via 3-pin 16-A-line secured protection switch · Control lights for the presence of each phase · With earthing screw to a rig to earth

This text is machine translated.