• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall 4907 M8 AH Rubber feet 8 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adam Hall Hardware 4907 M8 AH set of 8 rubber feet 38 x 15 mm in a pouch

  • 8-piece set rubber feet 38 x 15 mm
  • This text is machine translated.

Technical specifications

  • Material: Soft PVC with a Kern made of PP
  • Ø Mounting holes 6.5 mm
  • Recessed steel disc: Yes
  • Shape: Round
Product type

Rubber feet

(Ø)

38 mm

Height

15 mm

Dim

(Ø x H) 38 mm x 15 mm

Weight

10.3 g

Factory colour

Black

Content

8 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305376 Adam Hall 4907 M8 AH Rubber feet 8 pc(s)

What kind of Speaker Assembly Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)