• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall 8747S3 Power strip (+ switch) 3x Black PG connector 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adam Hall 8747S3 Power strip (+ switch)

  • 2poliger, illuminated switch
  • with increased touch protection

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

Outlets

3

Cable length

1.40 m

Used at

Indoors

Material

Plastic

Plug type

PG connector

Operating voltage

230 V

Power rating

16 A

Factory colour

Black

Length

50 mm

Width

180 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1405150 Adam Hall 8747S3 Power strip (+ switch) 3x Black PG connector 1 pc(s)

Description

With illuminated 2-pin switch and 1.4 m cable. The socket pots are rotated to 45°.

This text is machine translated.

Features

  • Cable connector: angled, earthing contact.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.47€ 22.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)