• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall PROPORT 4 CEE Power distributor

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Adam Hall AHPROPORT 4 CEE socket strip

  • 4 x IP54 protective contact sockets

Technical specifications

Product type

Power distributor

Inputs

CEE plug (5-pin, 16 A)

Outputs

PG connector

No. of PG sockets

4

Width

410 mm

Height

160 mm

Weight

1.05 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1594275 Adam Hall PROPORT 4 CEE Power distributor

Description

The PROPORT 4 CEE is the ideal power strip to tidy and targeted current distribution on stage, to cross beams and in equipment rigs. The robust metal case has 4 earthing contact sockets with protective caps and a black-yellow striped socket for power forwarding as well as two M10 threaded inserts for mounting and fixed installation. The 40 cm long lead with 400 V/16 A CEE plug is firmly connected to the housing.

This text is machine translated.

Features

  • 4 x IP54 earthing contact sockets with protective caps
  • 40 cm long lead with 400 V/16 A CEE plug
  • Black-and-yellow striped current forwarding socket
  • Metal housing
  • 2 x M10 mounting points.

More interesting products

(*All information is plus legal VAT)