• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite SB-652X Power distributor 6x

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite SB-652 X CEE-current distributor

  • Practical Distributor

Technical specifications

  • Power supply: 380-400 V AC, 50 Hz
  • Max. Total power: 11040 W
  • Max current: 48 A.
  • Max power / channel (safety contact): 3680 W
  • Max current / channel (safety): 16 A
  • Max. Nominal power/channel (CEE): 3680 W
  • Max. Nominal current/channel (CEE): 16 A
  • Dimensions (L x W x H): 330 x 190 x 95 mm
  • Weight: 1.6 kg
Product type

Power distributor

Inputs

CEE plug (5-pin, 16 A)

Outputs

CEE connector (5-pin, 16 A)

PG connector

No. of CEE 16 A connectors

1

No. of PG sockets

6

Width

405 mm

Height

120 mm

Weight

1.8 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593644 Eurolite SB-652X Power distributor 6x

Description

Practical Distributor · Steel box with 6 power sockets · 1 x 16 A CEE-input · 1 x 16 A CEE-output

This text is machine translated.

More interesting products

(*All information is plus legal VAT)