• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 48,3 cm (19")-Board 19" power distributor 6x 2 U

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

48.3 mm (19") Rack wagon

  • With 6 earthing contacts

Technical specifications

Product type

19" power distributor

Rack unit

2 U

Inputs

PG plug

Outputs

PG connector

No. of PG sockets

6

Features

Switchable

Width

483 mm

Height

88 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 590331 Eurolite 48,3 cm (19")-Board 19" power distributor 6x 2 U

Description

The 6-switch panel is encased in a completely cabled housing with 6 shock-proof sockets.

Features

  • Cabling to 16 A safety plug
  • 6 Switches
  • 6 Fuse holder with 5 A
  • Power supply 220 - 250 V/50 - 60 Hz
  • Max current: 16 A.

Scope of delivery

  • 10 fine-wire fuses 5 x 20 mm flink 10 A.

More interesting products

(*All information is plus legal VAT)