User & Safety Instructions 2386157 Adam Hall SCP710BMK2SET1 SCP710BMK2SET1 1 pc(s) 20 kg
Description
If you are about to find the right angle for the suspension of your headlights, cameras or loudspeakers, hang backgrounds or Molton or mount something safely on crossbars, you need a reliable helper.
The new Super Clamp now offers you the possibility to fix heavy objects like lamps comfortably with a click - One-Click Auto-Lock, because the mounting bolt snaps in directly.
Even if you are working as a photographer, as a Youtube in the home studio or as a lighting technician you want to attach lamps to the truss, with the Super Clamp you have no limits on your creativity.
Flexibly applicable everywhere, on round or flat surfaces, the robust Super Clamp is not only versatile applicable, but also high load capacity. Your new mounting assistant holds up to 20 kg and is also TUV certified.
Feel free to convince yourself how quickly and easily you can install the Super Clamp.
This text is machine translated.
Features
SCP710BMK2 - Adam Hall Accessories SUPER CLAMP MK2 universal hook with black clamping lever - VERSION 2
Product type: Truss accessories
Type: Universal clamp
Material: Die-cast aluminum
Surface: Powder-coated
Colour, black
Suitable for pipe diameter (mm): 13 - 53 mm
Connection: For SS017 or SS018 bolts
Weight 0.48 kg
Further features: TUV-certified
SS018 - Adam Hall Accessories SS 018 bolts M10 for SCP710B universal hooks
Type: Bolts for universal clamp
Material: Brass
Connection: Thread M10 x 16
Weight 0.064 kg
Further features: Including wing nut
Description
If you are about to find the right angle for the suspension of your headlights, cameras or loudspeakers, hang backgrounds or Molton or mount something safely on crossbars, you need a reliable helper.
The new Super Clamp now offers you the possibility to fix heavy objects like lamps comfortably with a click - One-Click Auto-Lock, because the mounting bolt snaps in directly.
Even if you are working as a photographer, as a Youtube in the home studio or as a lighting technician you want to attach lamps to the truss, with the Super Clamp you have no limits on your creativity.
Flexibly applicable everywhere, on round or flat surfaces, the robust Super Clamp is not only versatile applicable, but also high load capacity. Your new mounting assistant holds up to 20 kg and is also TUV certified.
Feel free to convince yourself how quickly and easily you can install the Super Clamp.
This text is machine translated.
Features
SCP710BMK2 - Adam Hall Accessories SUPER CLAMP MK2 universal hook with black clamping lever - VERSION 2
Product type: Truss accessories
Type: Universal clamp
Material: Die-cast aluminum
Surface: Powder-coated
Colour, black
Suitable for pipe diameter (mm): 13 - 53 mm
Connection: For SS017 or SS018 bolts
Weight 0.48 kg
Further features: TUV-certified
SS018 - Adam Hall Accessories SS 018 bolts M10 for SCP710B universal hooks
Type: Bolts for universal clamp
Material: Brass
Connection: Thread M10 x 16
Weight 0.064 kg
Further features: Including wing nut
What kind of Crossbar Accessories are you looking for?