• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adapter 2296061 Number of pins: 15 Green 1 pc(s) Phoenix Contact PLC-V8/D15B/OUT Piece

Packaging type
Piece
Product type
Adapter
Content
1 pc(s)
Factory colour
Green
Connection
D-Sub power strip
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 15 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Adapter

Content

1 pc(s)

Factory colour

Green

Connection

D-Sub power strip

Number of pins

15

Compatible with

Phoenix Contact

Type

PLC-V8/D15B/OUT

Type

PLC V8/D15B/OUT

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 508084 Adapter 2296061 Number of pins: 15 Green 1 pc(s) Phoenix Contact PLC-V8/D15B/OUT Piece

User & Safety Instructions

User & Safety Instructions 508084 Adapter 2296061 Number of pins: 15 Green 1 pc(s) Phoenix Contact PLC-V8/D15B/OUT Piece

Description

V8-OUTPUT adapter for eight 6.2 mm PLC interfaces (1 PDT, etc./see "Additional Products"). 15-pin D-SUB female connector, control logic: Positive switching

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)