• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adapter 2304115 Number of pins: 14 Green 1 pc(s) Phoenix Contact PLC-V8/FLK14/IN/M Single

Packaging type
Single
Product type
Adapter
Content
1 pc(s)
Factory colour
Green
Connection
Jack connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

536 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Single

Product type

Adapter

Content

1 pc(s)

Factory colour

Green

Connection

Jack connector

Number of pins

14

Compatible with

Phoenix Contact

Type

PLC-V8/FLK14/IN/M

Type

PLC V8/FLK 14/IN/M

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 705942 Adapter 2304115 Number of pins: 14 Green 1 pc(s) Phoenix Contact PLC-V8/FLK14/IN/M Single

User & Safety Instructions

User & Safety Instructions 705942 Adapter 2304115 Number of pins: 14 Green 1 pc(s) Phoenix Contact PLC-V8/FLK14/IN/M Single

Description

V8L-INPUT adapter for eight 6.2 mm PLC interfaces (1 PDT, etc./see "Supplementary Products"). 14-pos. flat-ribbon cable connection for the PLC system cabling, control logic: Minus switching

More interesting products

(*All information is plus legal VAT)