• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adapter 2304306 Number of pins: 14 Green 1 pc(s) Phoenix Contact PLC-V8L/FLK14/OUT/M

Product type
Adapter
Content
1 pc(s)
Factory colour
Green
Connection
CEE 7/16 CEE plug
Number of pins
14
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

168 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Adapter

Content

1 pc(s)

Factory colour

Green

Connection

CEE 7/16 CEE plug

Number of pins

14

Compatible with

Phoenix Contact

Type

PLC-V8L/FLK14/OUT/M

Type

PLC V 8 L/FLK 14/OUT/M

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 704204 Adapter 2304306 Number of pins: 14 Green 1 pc(s) Phoenix Contact PLC-V8L/FLK14/OUT/M

User & Safety Instructions

User & Safety Instructions 704204 Adapter 2304306 Number of pins: 14 Green 1 pc(s) Phoenix Contact PLC-V8L/FLK14/OUT/M

Description

V8L-OUTPUT adapter for eight 14 mm PLC interfaces (2 PDTs, etc./see "Supplementary Products"). 14-pos. flat-ribbon cable connection for the PLC system cabling, control logic: Minus switching

More interesting products

(*All information is plus legal VAT)