• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adapter Albrecht RG 58 6833

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

DV 27 N connecting cable and PL plug

  • Length: 4 mWith straight PL plug and DV angle plug

Technical specifications

Product type

Adapter

Compatible with (details)

PL socket

Length

4 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 260991 Adapter Albrecht RG 58 6833

Description

With soldered DV angle plug and PL 259 plug, length 4 m.

This text is machine translated.

Features

  • With soldered angle plug and PL 259 plug, approx. 4m

More interesting products

(*All information is plus legal VAT)