• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antenna Albrecht Hyflex CL27, TNC, 54 cm 6578

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HyFlex CL27 CB-radio antenna, TNC, 54 cm

  • Highly flexible fiberglass antenna
  • With TNC connection
  • For CB walkie-talkies

Technical specifications

Product type

Antenna

Frequency range

27 MHz

Output rating

50 Watt

Compatible with (details)

All CB radios with a TNC antenna connection

Height

54 cm

(Ø)

3 cm

Weight

0.2 kg

Dim

(Ø x H) 3 cm x 54 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2274789 Antenna Albrecht Hyflex CL27, TNC, 54 cm 6578

Warranty Terms

Warranty Terms 2274789 Antenna Albrecht Hyflex CL27, TNC, 54 cm 6578

Description

HyFlex CL 27 TNC
Highly flexible fiber glass antenna with TNC connection for CB walkie-talkies.

This text is machine translated.

Features

  • Frequency range MHz 27MHz
  • Max. load: 50W
  • Length 54 cm

Scope of delivery

  • HyFlex CL27 CB-radio antenna

More interesting products

(*All information is plus legal VAT)