• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland M5-Pro C1664 CB radio

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Midland M5-Pro CB radio

  • Black Box multi-standard CB radio with multifunctional microphone
  • Larger and better readable display
  • Intuitive operation
  • The on and volume controller allows you to set everything at the touch of a button, even with gloves.
  • Ergonomic and stable case

Technical specifications

Product type

CB radio

Features

VOX

Frequency

27 MHz

Transmitter power

4 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758817 Midland M5-Pro C1664 CB radio

Description

Welcome to the future of CB radio! The Midland M5 PRO revolutionizes the sector with its innovative technology and unique design. First-class communication is made possible by the multifunctional microphone at the highest level. The improved ergonomic design, an intuitive display as well as advanced technologies like Automatic Noise Cancelling (ANC) and the 5-stage VOX-mode set new standards in flexibility and usage comfort. For campers, off-road adventures or frequent travellers the M5 PRO is the reliable companion in every situation.

Improved FSTN display with backlight:
Perfect view thanks to the large 1.85-inch display, adjustable in 7 different colors - easy to read in any environment.

Advanced audio technology with ANC (Automatic Noise Cancelling):
Always enjoy clean and interference-free conversations – Ideal for traveling on impassable land or in noisy environments.

VOX function for hands-free talking:
With 5 individually adjustable levels the VOX mode offers hands-free communication – Ideal for stress-free use while driving.
Convenient Dual-Watch function: Track two channels simultaneously without having to switch constantly

High-quality technical features:
As a multi-standard radio set with RF gain, emergency channels (9/19), 10-stage noise limiter and PA-function the M5 PRO offers everything WAS man required for professional wireless communication.

It is the next level of CB radio - the Midland M5 PRO - compact, powerful and always within reach. Both for everyday life and adventure!

This text is machine translated.

Features

  • Multi-standard radio with multifunction microphone
  • 1.85” FSTN Display
  • Power output: 4W
  • Microphone keys with backlight
  • ANC-filter for noise suppression during transmission
  • VOX adjustable in 5 stages
  • UP/DOWN buttons
  • Scan the channels
  • S meter display in TX/RX
  • Display backlight in 7 colors can be set
  • 10-stage noise limiter
  • Automatic digital noise limiter to 5 different levels
  • Double speaker (radio and microphone), selectable
  • Frontal USB-C port for charging e.g. smartphones @5V 2A (max.)
  • Reception attenuation (RF gain), adjustable to 7 levels in AM and FM
  • Emergency channels 9/19
  • Volume control
  • Adjustable key tones
  • Keypad lock
  • External speaker connection
  • PA function via external connection on the back
  • DW function (Dual WATCH)

Scope of delivery

  • M-5 CB Pro radio
  • Handheld microphone with display
  • Power cable with cigarette lighter adaptor
  • Holder + fixing screws

Hints

The previous model was M-5 CB radio no. 1930057

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 334.98*

What kind of CB Radio are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)