• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

President Jerry 40100 CB handheld radio transceiver

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CB Radio set President Jerry

  • Can be used as a CB hand and mobile device
  • VOX function
  • Powerful lithium-ion battery with 1800 mA
  • All EU frequency bands switchable
  • Large backlit display

Technical specifications

Product type

CB handheld radio transceiver

Features

Torch

Roger Beep

VOX

Speaker/microphone jack

Microphone jack

Signal strength meter

2-channel monitoring

Frequency

27 MHz

Channels

80 FM / 40 AM

Transmitter power

4 W

Width

152 mm

Height

66.5 mm

Depth

37 mm

Weight

305 g

Dim

(W x H x D) 152 x 66.5 x 37 mm

Documents & Downloads

Datasheet

Datasheet 3218889 President Jerry 40100 CB handheld radio transceiver

User & Safety Instructions

User & Safety Instructions 3218889 President Jerry 40100 CB handheld radio transceiver

Description

Handy format, robust housing and equipped with many well thought-out functions: This is how the new CB handheld and mobile phone Jerry presents itself! All EU frequency bands are switchable and stored in the software. The country standard abbreviation, the set channel number and modulation type - all important details can be read easily on the large backlit display. The LCD informs about the status of other device functions: The setting of the transmitting power (high or low) or the automatic noise control ASC (patent of the President group), two-channel monitoring (Dual watch), Roger-Beep, VOX function, charging control display and keypad lock. The Jerry also offers a direct switching to channel 9/19 as well as a browsing function. A microphone socket can be used to connect an external microphone. A switchable torch is also available.

This text is machine translated.

Features

  • 80 channels FM / 40 CHANNELS AT
  • Channel selection switch, UP/DOWN
  • Volume control with on/off switch
  • Manual noise limiter and ASC
  • Illuminated multifunctions LCD with channel- & frequency display
  • S-meter
  • ANL/NB/Hi-Cut (noise limiter/noise limiter/tone filter)
  • Noise gate
  • VOX
  • Channel search
  • F button for country configuration
  • Beep function
  • Roger beep
  • Switch AM/FM
  • Two channels monitoring
  • Tone, aperture
  • Keypad lock
  • Direct channel switching, programmable (EMG1&2)
  • ECO mode
  • Battery saver circuit
  • Flashlight
  • Microphone socket
  • Speaker socket
  • Battery: Lithium-ion 1800 mAh

Scope of delivery

  • Jerry wireless equipment
  • Flexible antenna S-20
  • Mobile charger with antenna connector
  • Li-Ion rechargeable battery 1800 mA
  • Replacement fuse
  • User manual.

What kind of CB Radio are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)