• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht AE 6290 12629 CB radio

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AE 6290 CB radio

  • VOX hands-free functionRepeater/relay functionLarge 4.7 cm display12/24V operation

Technical specifications

Product type

CB radio

Features

EU standards compliance

Squelch

Hands-free

VOX

Frequency

27 MHz

Transmitter power

AM: 4 W

FM: 4 W

Width

124 mm

Height

36 mm

Depth

124 mm

Weight

0.428 kg

Dim

(W x H x D) 124 x 36 x 124 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612183 Albrecht AE 6290 12629 CB radio

Information

Information 2612183 Albrecht AE 6290 12629 CB radio

Information 2612183 Albrecht AE 6290 12629 CB radio

Warranty Terms

Warranty Terms 2612183 Albrecht AE 6290 12629 CB radio

Description

With the new repeater function of the AE 6290 you can almost reach the double range compared to normal CB radio operation. In repeater mode, one channel is transmitted and received on a second channel. The radio switches automatically between the two channels and HER. This enables communication with weaker, more distant radio stations located in the vicinity of a relay. The wireless range is significantly increased.

This text is machine translated.

Features

  • Multistandard CB radio with all European frequencies Storage for operation via CB radio relay/repeaterFreely programmable channelsRepeater function also possible with CTCSS/DCS tonesS-/power meterAM/FM changeover 38 CTCSS / 104 DCS tonesTalk Back - function to check your own modulation SCAN functions for all channels Channel 9/19 direct button Automatic squelch ASQ Height reduction – (interfering) high frequencies will be filtered outNoise Blanker to prevent ignition disturbances RF gainUp/down buttons on the device and the microphone 8 colors can be selected for the display lighting Display illumination dimmableRJ45 microphone socket

Scope of delivery

  • With 6 bits. RJ45 microphone with up/down
  • Microphone holder
  • Power Cables
  • Mounting bracket

What kind of CB Radio are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)