• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht AE 6390 CB 12639 CB radio

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Albrecht AE 6390 CB radio

  • All European CB radio standards
  • Large 2.4" display
  • With VOX hands-free function
  • Strong 2 Watt front speakers
  • 12/24 volt operation
  • Automatic noise limiter (ASQ)

Technical specifications

Product type

CB radio

Frequency

27 MHz

Width

188 m

Height

57 m

Depth

131 mm

Weight

1.9 kg

Dim

(W x H x D) 188 x 57 x 131 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3524287 Albrecht AE 6390 CB 12639 CB radio

User & Safety Instructions

User & Safety Instructions 3524287 Albrecht AE 6390 CB 12639 CB radio

Description

The Albrecht AE 6390 CB radio has a large 2.4" display and a powerful front loudspeaker.

The VOX hands-free function also allows you to communicate in the car without having to take the microphone in your hand. The radio detects when the driver is speaking and starts the radio transmission automatically. The sensitivity and delay of the VOX hands-free function can be set in several stages. This makes it possible to use the CB-radio in vehicles without any hesitation according to the latest traffic regulations § 23 (1a) StVO.

The Multinorm CB radio is very easy to install and is therefore suitable for use throughout Europe: The high-quality product offers 40 AM and 40 (80) FM channels, and meets all European radio standards. In addition, the radio can be connected to 12 volt as well as directly to 24 volt; thus, a 24V/12V voltage transformer is not needed. Installation is also very simple: Thanks to the low installation depth of the Albrecht AE 6390, as well as through the DIN installation frame included in the delivery, the device is ideally suited for installation in heavy vehicles or passenger cars A powerful and clear sound is provided by the powerful 2 watt front loudspeaker, which makes an additional loudspeaker unnecessary.

This text is machine translated.

Features

  • Large 2.4" display with good viewing angle from all directions
  • VOX hands-free function
  • Powerful 2 watt front loudspeaker
  • DIN size for installation in vehicles
  • S meter display
  • Automatic noise limiter (ASQ)
  • Channel search (SCAN)
  • RF gain
  • Channel 9/19 direct button
  • 3 channel speed dialing keys
  • Key tones
  • Additional UP/DOWN buttons on microphone
  • Display illumination dimmable
  • 12/24 volt operation

Scope of delivery

  • CB radio
  • Microphone with up/down buttons
  • Microphone holder
  • DIN installation frame with 2 unlocking keys
  • Mounting bracket
  • DC power cable
  • User manual

What kind of CB Radio are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)