• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland Alan 42 DS C1267 CB handheld radio transceiver

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Midland Alan 42 DS CB radio handheld C1267

  • With digital noise limiter (squelch)
  • Every European country standard
  • Signal strength and transmitter power

Technical specifications

  • MODULATION TYPES: F3E (FM), A3E (AM)
  • Antenna impedance 50 Ohm
  • ext. Speaker: 8 ohms, 0.5 W.
  • Microphone:L electret capacitor
  • Power supply: 7.2 to 13.8 V, depending on the battery compartment
Product type

CB handheld radio transceiver

Features

Squelch

Transfer type

Radio

Frequency

27 MHz

Channels

40 FM

Transmitter power

FM: 4 W

AM: 1 W

Width

300 mm

Height

200 mm

Depth

400 mm

Weight

220 g

Dim

(W x H x D) 300 x 200 x 400 mm

Cable length

0 mm

Version

Connection cable

Charging method (Power Delivery)

w/o USB Power Delivery

Wireless charging

No

Charging capacity (max.)

15 W

Charging capacity (min.)

10 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1900365 Midland Alan 42 DS C1267 CB handheld radio transceiver

Information

Information 1900365 Midland Alan 42 DS C1267 CB handheld radio transceiver

Warranty Terms

Warranty Terms 1900365 Midland Alan 42 DS C1267 CB handheld radio transceiver

Description

The digital squelch makes the operation of the 42 DS especially comfortable and guarantees at all times the optimum receiver sensitivity. By switching the country standard, the device can be used in any European country. The extensive accessories of the Alan 42 DS offer the possibility to use the device in different scenarios. Two changeable battery compartments are provided for portable use with rechargeable batteries or alkaline batteries. They can be simply exchanged for the on-board power adapter with 12V cigarette lighter socket to operate the device mobile in the car. External CB antenna with PL plug can be connected via an additional antenna connection of the on-board power adapter. The connection of accessories according to the Midland/Albrecht 2-pin standard enables the connection of external headsets for every application. Furthermore, the device offers a standard BNC antenna connection, in order to be able to further optimize the range during portable operation.

This text is machine translated.

Features

  • Digital squelch
  • Can be switched to any European country standard
  • -AM/FM Modulation
  • Noise Blanker
  • EMG emergency call channel
  • Battery empty warning
  • Signal strength (RX) and transmission power (TX)
  • Transmitting power switching High/Low
  • Detachable antenna (BNC connection)

Scope of delivery

  • With 6 bits. Battery compartment for 6 alkaline batteries of the type AA
  • Battery compartment for 8 rechargeable AA batteries with charging connection
  • Plug charger
  • On-board power adapter with antenna connection for PL plugs
  • Antenna
  • Belt clip
  • Wrist strap

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 236.96*

What kind of CB Radio are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)