• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RF switch Albrecht CX 201 7401

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Antenna changeover switch 2 compartment

  • With PL connections
  • In heavy cast quality
  • Load capacity up to 1000 W

Technical specifications

  • Transmission loss 0.2 dB
  • Load capacity up to 1000 W
Product type

RF switch

Frequency range

1.8 - 470 MHz

Compatible with (details)

PL-plug.

Documents & Downloads

Datasheet

Datasheet 930332 RF switch Albrecht CX 201 7401

User & Safety Instructions

User & Safety Instructions 930332 RF switch Albrecht CX 201 7401

Warranty Terms

Warranty Terms 930332 RF switch Albrecht CX 201 7401

Description

Solid antenna switch made from heavy duty material. For connection of two antennas to one radio device. With PL connections.

More interesting products

(*All information is plus legal VAT)