• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kenwood KMC-21 KMC-21

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kenwood speaker microphone KMC-21

  • Large built-in speaker
  • Robust and lightweight
  • Double jack plug 3.5 / 2.5 mm

Technical specifications

Product type

Speakerphone

Compatible with (details)

Kenwood Funkey UBZ LJ-8 / UBZ LH-68

TH-22E / TH-42E / TH-79E / TH-D7E / TH-F6A / TH-F7E / TH-G71E / TH-K2E / TH-K2ET / TH-K4E / TH-K4ET

TK-260 / TK-261 / TK-270 / TK-270G / TK-360 / TK-361 / TK-370 / TK-372G / TK-2000 / TK-2160 / TK-2170 / TK-2202 / TK-2202-E2

FREENET / TK-2302 / TK-2312 / TK-2360 / TK-3000 / TK-3101 / TK-3160 / TK-3170 / TK-3201 PRO-TALK / TK-3201-E2 PRO-TALK / TK-3202 / TK-3301 / TK-3302 / TK-3312 / TK-3360

NX-220 / NX-320

MAAS AHT-2-UV / AHT-3-UV / AHT-6-UV / AHT-28-V / AHT-78-U / PT-149 / PT-446 / PT-555 / PT-558 / PT-600 / PT-819 / PT-4200 / PT-5200

WOUXUN KG-UVD1P / KG-UV2D / KG-UV5D / KG-UV6D / KG-699E / KG-818 / KG-869

INTEK HT-446-SCR / HX-446-S

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 930459 Kenwood KMC-21 KMC-21

Conformity certificate

Conformity certificate 930459 Kenwood KMC-21 KMC-21

Description

Robust Professional hand microphone with pluggable clip and earphone connection

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 168.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)