• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland Dual Mike 6 Pin C1283.02

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Midland Dual Mike 6pin

  • Infinite range across national borders.
  • Light ring for signalling.
  • Communication with infinite users simultaneously

Technical specifications

Product type

Microphone

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1892200 Midland Dual Mike 6 Pin C1283.02

Information

Information 1892200 Midland Dual Mike 6 Pin C1283.02

Information 1892200 Midland Dual Mike 6 Pin C1283.02

Warranty Terms

Warranty Terms 1892200 Midland Dual Mike 6 Pin C1283.02

Description

The 4-in-1 CB Amplifiers and bluetooth microphone spark with unlimited range and numerous additional functions

Midland Dual Mike is the new revolutionary CB radio microphone. With the help of the "Dual Mode" function enables communication via a connected CB radio device or via Bluetooth with the CB talk app on your smartphone. You can communicate easily with other users via two different ways.

The microphone has a strong 3-watt speakers and a DSP signal processor for perfect voice quality. The DSP functions both for the amplifier function, as well as the speech and music playback of the built-in speaker.
The APP mode, you can select from 40 channels and the radius of the desired communication determine for themselves or in the group chat across countries with direct-speaking friends speak.

On the radar or the map view, you can see immediately if someone in the vicinity is online.
The Colored LED lighting informs the user in addition visual information on the incoming calls or status messages, such as warning or traffic information.

Which system is called, decided to with the help of the "Dual-PTT button" (rocker)-pressed upwards transmits it over 27 MHz-down one goes via smart phone app "ON AIR".
4 in 1 but in addition also: Hands-free system for the smart phone and Bluetooth speaker for listening to music.

This text is machine translated.

Features

  • Infinite range across national borders.
  • Positions of the friends/group members (individually can be determined.) are on a map
  • DSP signal processor for perfect voice quality
  • Communication with infinite users simultaneously
  • Super-stable housing
  • Sturdy spiral cable
  • Light ring for signalling.
  • 2 Bluetooth Chips
  • Hands-free system
  • Bluetooth speaker
  • Firmware update OTA.

Scope of delivery

  • Microphone with 6-pin connection
  • Micro-USB charging cable
  • Microphone holder with adhesive pad

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)