
Number
Sonim - XP100 4G - black
Highlights & Details
- Screen size diagonal 6.1 cm (2.4 inch)
- 240 x 320 Pixel
- CPU type: Single Core
- 1 GHz
- RAM: 64 MB
- Memory capacity: 128 MB
- Memory card slots: microSD card (up to 128 GB)
- Resolution of built-in camera: 2 MP
- Black
- Mocor OS
Technical specifications
- Product type
Outdoor mobile phone
- Type
XP100 4G
- GSM standard
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Black
- CPU type
Single Core
- Processor cores (No.)
1 x
- CPU speed
1 GHz
- Operating system (Version)
Mocor OS
- Display (cm)
6.1 cm
- Screen size diagonal (inches)
2.4 inch
- Display resolution
240 x 320 Pixel
- Resolution of built-in camera
2 MP
64 MB
- Memory capacity
128 MB
- Memory card slots
microSD card (up to 128 GB)
Dual SIM
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
1800 mAh
- Data transfer
LTE
GPRS
UMTS
- Mobile phone features
MIL-STD-810H
Gorilla Glass
- Wi-Fi
No
- Max. talk time
13 h
- Standby max.
280 h
IP68
IPX9K
- US DoD Military Standards
MIL-STD-810H
- Width
62 mm
- Height
145 mm
- Depth
16.2 mm
- Weight
165 g
- Interfaces
Audio 2.0 (3.5 mm jack)
USB C® (USB 2.0)
n.rel.
- Charging capacity (min.)
1 W
- Charging capacity (max.)
5 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3375695 Sonim XP100 4G 128 MB Black 6.1 cm (2.4 inch) Outdoor mobile phone
User & Safety Instructions
User & Safety Instructions 3375695 Sonim XP100 4G 128 MB Black 6.1 cm (2.4 inch) Outdoor mobile phone
Description
Even if no day is like another, we know one thing for sure: Every day is demanding. So you need a phone to meet all your needs. The Sonim XP100 is this phone. It was designed and built with everything, WAS you need, and offers nothing, WAS you don't need. Its power, durability and user-friendliness make it your indispensable
Companion at the construction site, on the camping and everywhere, where you need it.
Why Sonim?
Brilliant ideas always lead to connections. We believe that at Sonim since the first day. And this has made us a world leader in reliable, robust, and easy-to-use mobile solutions for businesses and beyond. From ultra-rugged devices to ultra-responsive software and application management, Sonim's products and services connect you to the most important WAS.
This text is machine translated.
Features
- Corning® Gorilla® Glass;
- MIL-STD-810H, IP68 and IPX9K Ratings 1.8m drop height, water proof
- Listen to and listen with HD speaker as well as voice via LTE
- Flashlight, where the other torch is in the shade
- Oversized buttons: For easy application
- 128 GB internal memory Enough memory for images, videos and documents
Scope of delivery
- Sonim - XP100 4G - black
- USB-C cable
- SIM tool
- User manual.
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones





