• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-PD40W-2C USB charger 40 W 2x USB-C® Power Delivery Black Car USB Power Delivery (USB-PD)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

266 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

40 W DUAL USB-C PD CAR CHARGER

  • 2 x USB-C® output
  • Output current 40 W max.
  • Support power delivery (PD 3.0)
  • Recharges up to 20 W USB-C® PD devices
  • Charge 2 devices at the same time
  • with LED indicator

Our service for you

Technical specifications

  • Input: 12-24 V DC
  • Output: 2 x USB-C® port 5 V DC - 3 A, 9 V - 2.22 A, 12 V - 1.67 A
  • Output power: 40 W max.
  • Housing: Black
  • LED indicator: blue
  • Built-in fuse: 7 A/32 V (NOT exchangeable)
  • with IC for auto detection
Product type

USB charger

40 W

Inputs

Cigarette lighter plug

Input voltage

12 V DC

24 V DC

No. of outputs

2 x

Outputs

2x USB-C®

Output current (max.) - rounded

3 A

Max. output current

3 A

Type

VC-PD40W-2C

Suitable for

Smartphone

Tablet

Suitable for

Universal

PSU features

USB Power Delivery (USB-PD)

Dim

(Ø x L) 28 mm x 70 mm

(Ø)

28 mm

Length

70 mm

Weight

36 g

Factory colour

Black

Used at

Car

Charging method

Power Delivery

Type

VC-PD40W-2C

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2686284 VOLTCRAFT VC-PD40W-2C USB charger 40 W 2x USB-C® Power Delivery Black Car USB Power Delivery (USB-PD)

User & Safety Instructions

User & Safety Instructions 2686284 VOLTCRAFT VC-PD40W-2C USB charger 40 W 2x USB-C® Power Delivery Black Car USB Power Delivery (USB-PD)

Warranty Terms

Warranty Terms 2686284 VOLTCRAFT VC-PD40W-2C USB charger 40 W 2x USB-C® Power Delivery Black Car USB Power Delivery (USB-PD)

Description

Ultra-compact USB-charger for connecting to cigarette lighter in the car. The charger has two USB-C® outputs for modern terminals. It also supports PD 3.0 (Power delivery).Universal operationTwo devices can be charged and operated simultaneously. The wide input range also enables use in cars and trucksIntelligent charge detectionThe integrated smart charging electronics detect devices with fast charging capability.

This text is machine translated.

Features

  • The output current of 3 A is divided by the two outputs.
  • Short-circuit protection
  • Overload protection
  • Black colour

Scope of delivery

  • Car charger
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)