• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset GLX 8 PLUS Outdoor mobile phone Black, Orange

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gigaset GLX 8 PLUS black/orange

  • Extreme protection: Dust and waterproof according to IP68, fall-proof up to 1.5 m; Long battery life: 2500 mAh for up to 24 days standby and 18 hours talk time; Clear display: 6.1 cm (2.4 inch) LCD for all important info; Camera: Easy to use 2 MP camera; Flexibility: Dual-SIM (Micro-SIM); Expandable memory: on 32 GB (microSD); Bluetooth & Audio: Integrated Bluetooth and 3.5 mm jack socket; Versatile functions: torch, camera, calendar, alarm clock, FM radio and more; network support: 2G, 3G and 4G

Technical specifications

Product type

Outdoor mobile phone

GSM standard

LTE/4G

UMTS/3G

GSM/2G

Factory colour

Black

Orange

Screen size diagonal (cm)

6.1 cm

Screen size diagonal (inches)

1 inch

Built-in camera

Yes

Resolution of built-in camera

2 MP

Bluetooth

Yes

Bluetooth

5.0

Dim

(W x H x D) 137 x 61 x 20 mm

Weight

180 g

Battery capacity

2500 mAh

Charging capacity (min.)

10 W

Charging capacity (max.)

15 W

Display resolution

240 x 320 Pixel

Display (cm)

2.5 cm

Width

137 mm

Height

61 mm

Depth

20 mm

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728656 Gigaset GLX 8 PLUS Outdoor mobile phone Black, Orange

Description

The robust feature phone is the ideal companion for extreme conditions. It combines long-lasting design and reliable battery life with essential functions to support you in every situation.

Perfect for anyone who is looking for a durable device without knick knacks.

Robust and durable: Thanks to the IP68 protection class this device is fully protected against water and dust and can survive falls from a height of up to 1.5 meters.

Perfect for extreme conditions, in which reliability counts.

Battery life: The powerful 2500 mAh battery keeps you connected reliably with up to 24 days standby and 18 hours talk time – no matter how long the day lasts.

Compact display: The 6.1 cm (2.4 inch) display combines compactness and robustness for easy operation in demanding environments, without compromising on clarity.

Functional design: The device offers convenient functions like torch, camera, calendar, alarm clock, calculator and FM-radio, which make it a versatile companion in the daily life.

This text is machine translated.

Scope of delivery

  • Gigaset GLX 8 plus
  • USB-A to USB-C cable
  • Accumulator
  • Short user guidelines
  • Screwdrivers
  • Belt clip

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 305.97*

What kind of Mobile Phones are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)