
Samsung XCover 7 Enterprise Edition 128 GB Black EEC A (A - G) 16.8 cm (6.6 inch) Smartphone
Number
Samsung XCover 7 Enterprise Edition 128 GB Black
Highlights & Details
- Screen size diagonal 16.8 cm (6.6 inch)
- 2400 x 1080 Pixel
- Full-HD+
- CPU type: Octa Core
- 2.2 GHz, 2.0 GHz
- RAM: 6 GB
- Memory capacity: 128 GB
- Memory card slots: microSD Karte (up to 1 TB)
- Resolution of built-in camera: 50 MP
- Front camera resolution: 5 MP
- Black
- Android™ 14
Technical specifications
- Product type
Smartphone
- Type
XCover 7 Enterprise Edition
- GSM standard
5G
LTE/4G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.2 GHz
2.0 GHz
- Operating system (Version)
Android™ 14
- Display (cm)
16.8 cm
- Screen size diagonal (inches)
6.6 inch
- Display resolution
2400 x 1080 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
50 MP
- Front camera resolution
5 MP
6 GB
- Memory capacity
128 GB
- Memory card slots
microSD Karte (up to 1 TB)
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.3
- 5G frequency band
600 MHz
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
Show more
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2500 MHz
Show more
- Rechargeable battery technology
Li-ion
- Battery capacity
4050 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
Corning® Gorilla® Glass Victus™
Face recognition
IP68
NFC
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- US DoD Military Standards
MIL-STD-810H
- Width
80.1 mm
- Height
169 mm
- Depth
10.2 mm
- Weight
240 g
- Interfaces
USB C®
Headphone jack (3.5 mm)
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
A (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
15 W
- Keyboard layout
Keyboard not included
- Charging method (Power Delivery)
w/o USB Power Delivery
- Contract
None
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3029137 Samsung XCover 7 Enterprise Edition 128 GB Black EEC A (A - G) 16.8 cm (6.6 inch) Smartphone
Information
Repairability/durability data sheet 3029137 Samsung XCover 7 Enterprise Edition 128 GB Black EEC A (A - G) 16.8 cm (6.6 inch) Smartphone
Description
The Galaxy XCover7 is the latest generation of specially resistant and versatile Rugged smartphones from Samsung. These thin and lightweight mobile devices are specially designed for use in harsh working environments indoors and outdoors. The Galaxy XCover7 with 6.6" display diagonal has a rechargeable battery and corresponds to the standards IP68 or MIL-STD-810H. In addition, there is fast 5G connectivity, so that you can work with fast connection speeds. A programmable button provides quick access to frequently used functions, such as push-to-talk. This allows the device to be practically integrated into the everyday working life. With the integration of Knox Vault and regular security updates, the new devices are also designed for high security and longevity.
This text is machine translated.
Features
- Slim outdoor smartphone with 16.72 cm / 6.6" display
- Robust and fall-proof according to IP68, MIL-STD-810H and with Gorilla® Glass Victus+
- Rapid data transfer thanks to 5G connectivity4
- Function key for quick access
- Dual SIM function enables eSIM and/or physical SIM card usage
Scope of delivery
- SmartPhone
- Rechargeable battery (exchangeable)
- Data cable (USB-C® to USB-C®)
- Quick guide
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones













