
Number
iSafe MOBILE IS880.2 Smartphone Set Ex-proof smartphone for areas at risk from explosive hazards
Highlights & Details
- 14 cm (5.5 inch) Display, 1440 x 720 Pixel
- Ex Zoning 2, 22
- ATEX (details): II 3G Ex ic IIC T4 Gc; II 3D Ex ic IIIC T135°C Dc
- IP68, MIL-STD-810H, NFC, Fingerprint scanner, Panic button, Waterproof, Dustproof, Usable wearing gloves
- Temperature range: -20 - 55 °C
Technical specifications
- Processor: Qualcomm® Snapdragon SM6225 Octa Core
- Display: 13.97 c (m5.5") RUG Display Glass operated with gloves
- Dual-nano SIM cards
- Inputs ON/OFF: 13-pin ISM interface; USB-C
- Battery: 4500 mAh, 3.85 V, can be changed
- Sensors: Fingerprint, accelerometer, gyro, light, magnet, Proximity, pressure sensor
- Supported frequencies:
- 2G GSM: 850/900/1800/1900 MHz
- 3G WCDMA B1/2/4/5/8
- 4G LTE-FDD B1/2/3/4/5/7/8/12/13/28/66/17/20/14
- 4G LTE-TDD B34/38/39/40/41
- Connections:
- Wi-Fi 2.4 GHz + 5.0 GHz IEEE 802.11 a/b/g/n/ac/e/k/r/v with hotspot
- Bluetooth 5.1 LE
- GPS, A-GPS, Glonass, Beidou, Galileo
- Near field communication (NFC)
- Operating system (Version)
Android™ 14
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.4 GHz
- Display (cm)
14 cm
- Screen size diagonal (inches)
5.5 inch
- Display resolution
1440 x 720 Pixel
- Resolution of built-in camera
50 MP
- Front camera resolution
8 MP
- Memory capacity
128 GB
- Memory card slots
microSD card (up to 128 GB)
6 GB
- SIM card version
Nano SIM
- Bluetooth
Yes
- Bluetooth
5.1
- GSM standard
LTE/4G
GSM/2G
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- Data transfer
LTE
WiFi
- Mobile phone features
IP68
MIL-STD-810H
NFC
Fingerprint scanner
Panic button
Waterproof
Dustproof
Usable wearing gloves
- Contract
None
- Factory colour
Black
- Built-in Glonass
Yes (built-in)
- Built-in GPS
Yes (built-in)
- NFC (Near field communication)
Yes (built-in)
- Wi-Fi
Yes
- Width
75 mm
- Height
161 mm
- Depth
15.8 mm
- Weight
285 g
- Interfaces
USB C®
Wi-Fi
- Rechargeable battery technology
Li-ion
- Ex Zoning
2
22
- Battery capacity
4500 mAh
- Max. temperature
55 °C
- Min. temperature
-20 °C
- ATEX no.
II 3G Ex ic IIC T4 Gc; II 3D Ex ic IIIC T135°C Dc
- UKCA
yes
- US DoD Military Standards
MIL-STD-810H
- Product type
Ex-proof smartphone
Documents & Downloads
Datasheet
Datasheet 3343995 iSafe MOBILE IS880.2 Smartphone Set Ex-proof smartphone Ex Zoning 2, 22 14 cm (5.5 inch) IP68, MIL-STD-810H, NFC, Finger
User & Safety Instructions
User & Safety Instructions 3343995 iSafe MOBILE IS880.2 Smartphone Set Ex-proof smartphone Ex Zoning 2, 22 14 cm (5.5 inch) IP68, MIL-STD-810H, NFC, Finger
Description
Approvals:
ATEX approval: EX zone 2/22 requested
II 3G ex ic IIC T4 GC
II 3D ex ic IIIC T135°C DC
IECEx approval: EX zone 2/22 applied for
Ex ic IIC T4 GC
Ex ic III T135°C DC
The provided product details are for information purposes only They do not constitute advice, or a recommendation for when and how to use the product in certain scenarios.
Moreover, the information provided on the webpage does not represent any form of recommendation or encouragement to use the product in certain areas or settings.
Unless stated otherwise, the provided information is subject to change.
If you have any questions with regard to the use or comprehension of the provided information, please get in touch with the manufacturer, or with an independent accredited consultant.
This text is machine translated.
Features
- Approvals:
- ATEX approval: EX zone 2/22 requested
- II 3G ex ic IIC T4 GC
- II 3D ex ic IIIC T135°C DC
- IECEx approval: EX zone 2/22 applied for
- Ex ic IIC T4 GC
- Ex ic III T135°C DC
- Amplified speaker for loud working environments
- Replaceable, 4500 mAh battery
- Programmable side button (e.g. for PoC/PTT)
- Programmable red button (e.g. for sole protection against workers/SOS).
Scope of delivery
- Smartphone with integrated battery
- USB-C cable
- Display protective film
- Safety regulations.





