
Number
iSafe MOBILE IS540.2 Ex-proof mobile phone for areas at risk from explosive hazards
Highlights & Details
- 15.2 cm (6.0 inch) Display,
- Ex Zoning 2
- ATEX (details): II 3G Ex ic IIC T4 Gc
- II 3D Ex ic IIIC T135°C Dc
- IECEx rating: Ex ic IIC T4 Gc
- Ex ic IIIC T135°C Dc
- Gorilla Glass 3, Usable wearing gloves, Waterproof, Dustproof, MIL-STD-810H
- Temperature range: -20 - 55 °C
Technical specifications
- Operating system (Version)
Android™ 12
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.7 GHz
2.4 GHz
1.9 GHz
- Display (cm)
15.2 cm
- Screen size diagonal (inches)
6.0 inch
- Resolution of built-in camera
48 MP
- Front camera resolution
5 MP
- Memory capacity
128 GB
- Memory card slots
microSD card (up to 128 GB)
8 GB
- SIM card version
Nano SIM
eSIM
- Bluetooth
Yes
- Bluetooth
5.2
- GSM standard
5G
LTE/4G
UMTS/3G
GSM/2G
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- UMTS frequency
900 MHz
850 MHz
1700 MHz
1900 MHz
2100 MHz
- LTE frequency
700 MHz
750 MHz
800 MHz
850 MHz
900 MHz
1700 MHz
1800 MHz
1900 MHz
2100 MHz
2600 MHz
- Mobile phone features
Gorilla Glass 3
Usable wearing gloves
Waterproof
Dustproof
MIL-STD-810H
- Contract
None
- Factory colour
Grey
- Built-in Glonass
Yes
- Built-in GPS
Yes
- NFC (Near field communication)
Yes
- Wi-Fi
Yes
- Width
84.9 mm
- Height
180 mm
- Depth
20.6 mm
- Weight
422 g
- Interfaces
USB C®
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
NFC
- Ex Zoning
2
- Battery capacity
4400 mAh
- Max. temperature
55 °C
- Min. temperature
-20 °C
- IECEx rating
Ex ic IIC T4 Gc
Ex ic IIIC T135°C Dc
- ATEX no.
II 3G Ex ic IIC T4 Gc
II 3D Ex ic IIIC T135°C Dc
- UKCA
yes
- US DoD Military Standards
MIL-STD-810H
- Product type
Ex-proof mobile phone
Documents & Downloads
Datasheet
Datasheet 2986374 iSafe MOBILE IS540.2 Ex-proof mobile phone Ex Zoning 2 15.2 cm (6.0 inch) Gorilla Glass 3, Usable wearing gloves, Waterp
User & Safety Instructions
User & Safety Instructions 2986374 iSafe MOBILE IS540.2 Ex-proof mobile phone Ex Zoning 2 15.2 cm (6.0 inch) Gorilla Glass 3, Usable wearing gloves, Waterp
User & Safety Instructions 2986374 iSafe MOBILE IS540.2 Ex-proof mobile phone Ex Zoning 2 15.2 cm (6.0 inch) Gorilla Glass 3, Usable wearing gloves, Waterp
User & Safety Instructions 2986374 iSafe MOBILE IS540.2 Ex-proof mobile phone Ex Zoning 2 15.2 cm (6.0 inch) Gorilla Glass 3, Usable wearing gloves, Waterp
Description
APPROVALS
ATEX (Europe) approved:
- II 3G ex ic IIC T4 GC
- II 3D ex ic IIIC T135°C DC
UKEX (United Kingdom) approved:
- II 3G ex ic IIC T4 GC
- II 3D ex ic IIIC T135°C DC
IECEx (International) approved:
- Ex ic IIC T4 GC
- Ex ic IIIC T135°C DC
TIIS (Japan) approved:
- Ex ic IIC T4 GC
- Ex ic IIIC T135°C DC
This text is machine translated.
Features
- Multi-functional ISM side interface for fast and secure connection of peripherals
- Accelerometers, gyroscopes, light-, magnets-, proximity-, Pressure sensor
- Dual SIM (nano SIM + eSIM)
- Amplified speaker for loud working environments
- Changeable 4400 mAh Battery
- Programmable side button (e.g. for PoC/PTT)
- Programmable red button (e.g. for solo worker protection/SOS)
Scope of delivery
- SmartPhone
- Battery
- Universal mains adapter
- Screwdrivers
- Safety regulations
- Quick start guide
- Display protective film
- Display cleaning cloth.





