
Apple iPhone 17e Soft pink 256 GB EEC A (A - G) 15.5 cm (6.1 inch)
Number
Apple iPhone 17e Soft pink 256 GB
Highlights & Details
- MADE to HOLD – The iPhone 17e is protected on the front side by the Ceramic Shield 2, with 3x better scratch resistance than in the previous generation.
- BRILLIANT DISPLAY – The 6.1" Super Retina XDR display makes images look vivid and makes text easy to read. And the anti-reflex coating with seven layers reduces glare - even in bright sunlight. (2)
- ALL DAY Power – With battery for all day, the iPhone 17e is ready for every shift, every meeting and every journey. And it charges quickly with USB C and now with MagSafe. (1)
- A19 CHIP. Power to GO FOR EACH PROJECT. − More Power for working week with the A19 chip. It makes everything fast and fluid, such as surfing the web, conference calls, 4K streaming and more.
- TWO ADVANCED CAMERAS IN ONE – the versatile 48 MP Fusion camera combines the functions of two advanced cameras in one. For super-high resolution photos and 4K videos with unbelievable details. And with 2x tele Zoom in optical quality.
- 256+ GB MEMORY – With four times as much memory in the standard configuration as the iPhone SE (3. Generation) there is enough space for large files, super-high resolution photos, 4K videos and high-performance productivity¬apps.
- ALWAYS ONE STEP AHEAD – With accident detection, iPhone can contact an emergency service if you have a network or Wi-Fi. (3)
- IOS AND Apple INTELLIGENCE. SIMPLY HELPFUL. EVERY DAY. − iOS and Apple intelligence deliver intelligent tools to increase productivity across the team. Long e-mails can be compiled quickly, texts can be read correction and rewritten with writing tools. Find on-screen content with visual intelligence. And live translation for communication in different languages. (4)
- ESIM Flexible. Secure. Seamless. − eSIM provides greater flexibility, comfort, security and seamless connections for all employees – especially on inter¬national trips. (5)
- Advances in security and data protection. Private affairs remain private. − Face ID allows teams to quickly, easily and securely unlock devices, open protected files, and access pass keys at a glance.
- FULLY AUTOMATIC IMPLEMENTATION. NO PROBLEMS FOR IT. − It has never been easier to manage secure devices in companies. All devices can be implemented and configured from a single location. With integrated frameworks, IT can manage updates, settings, and policies across the system.
- EASY TO LEARN, EVERYTHING DONE – iPhone is reliable and easy to use so teams can get started right away. When employees spend less time with IT, they can be much more productive.
- Productivity. Do more quickly. − Update presentations while on the move, collaborate with colleagues and complete to-dos. With iPhone, everyone stays mobile and can do the work most effectively.
- A smart investment - iPhone is more valuable than any other smartphone. It is made of high-quality, durable materials and has a high replacement value. And with iOS, updates will continue to come to the iPhone in the future.
- Accept contactless payments. Tap to Pay on iPhone – Accept all types of personal, contactless payments directly on iPhone. This means that payments can be accepted on the move.
Technical specifications
- Product type
iPhone
- Type
iPhone 17e
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
WiFi
5G
- Factory colour
Soft pink
- CPU type
Hexa Core
- Processor cores (No.)
6 x
- Operating system (Version)
iOS 26
- Display (cm)
15.5 cm
- Screen size diagonal (inches)
6.1 inch
- Display resolution
2532 x 1170 Pixel
- Resolution of built-in camera
48 MP
- Front camera resolution
12 MP
- Memory capacity
256 GB
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.3
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1700 MHz
1800 MHz
1900 MHz
2000 MHz
2100 MHz
Show more
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1700 MHz
1800 MHz
1900 MHz
2000 MHz
2100 MHz
2300 MHz
Show more
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- NFC (Near field communication)
Yes
- Mobile phone features
Apple Intelligence
Face recognition
HDR
IP68
NFC
OLED
Dustproof
Sprayproof
Emergency SOS via satellite
QI charging
Show more
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- Width
71.5 mm
- Height
146.7 mm
- Depth
7.80 mm
- Weight
170 g
- Interfaces
USB C®
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
NFC
A (A - G)
- Charging capacity (min.)
4.5 W
- Charging capacity (max.)
20 W
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3733349 Apple iPhone 17e Soft pink 256 GB EEC A (A - G) 15.5 cm (6.1 inch)
Description
This text is machine translated.
Scope of delivery
- IPhone 17E soft pink 256 GB with iOS 26
- USB‑C charging cable (1 m)
- Documentation
- This text is machine translated.
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
















