
Apple iPhone Air Sky blue 256 GB EEC A (A - G) 16.5 cm (6.5 inch)
Number
Apple iPhone Air Sky blue 256 GB
Highlights & Details
- EXTRA SLIM. SUPER LIGHTWEIGHT. SUPER STRONG. − The thinnest iPhone ever with the Power of a Pro Chip. At 5.6 mm, the new iPhone Air is so incredibly thin and light that it can hardly be grasped
- MORE ROBUST THAN ANY PREVIOUS iPhone – Ultra-light frame made of titanium. The Ceramic Shield protects the back of the iPhone Air for 4x higher protection against breakage (2). And the new Ceramic Shield 2 on the front has a 3x better scratch resistance (2).
- 6.5" DISPLAY WITH PROMOTION. Heller BRILLIANT. − Fluid scrolling with promotion up to 120 Hz, better contrast outdoors with 3,000 nits peak brightness and 33% less reflections (1).
- 48 MP FUSION CAMERA SYSTEM – the 48 MP Dual Fusion camera system with 2x Zoom in optical quality makes completely automatically super-high resolution photos. For clear and detailed photos, videos and scans.
- It is perfect for all requirements, from content creation to documentation.
- 18MP CENTER STAGE FRONT CAMERA – flexible picture sections. Smart group selfies, videos with double recording of front and rear camera and more.
- A19 PER CHIP. EXTREMELY FAST. EXTREMELY EFFICIENT. − The A19 Pro is the most efficient iPhone chip ever. It delivers Pro Performance in a revolutionary thin and light design.
- Power FOR EVERY WORKFLOW. ALL DAY. − Battery life for the whole day with up to 27 hours of video playback (4).
- OS 26 NEW LOOK. EVEN MORE USEFUL TOOLS. − The new liquid glass design. Beautiful. clear. And so familiar. With a more vivid lock screen, customizable backgrounds, polls in the APP news, call filters and more (5).
- Apple INTELLIGENCE. PRIVATE, SAFE AND WITH LOTS OF Power. − Apple intelligence can do a lot of work with the smart tools for more productivity (6). Quickly summarize long e-mails, read text correction and rewrite with write tools, for example. Find on-screen content with visual intelligence (7).
- STAY ON THE JOB. WITHOUT MAINS SUPPLY ALSO. − If someone or teams do not have a network or WLAN, they can connect to a satellite (8). Thus you can work easily and safely with super fast 5G connectivity (9).
- ESIM FLEXIBLE. SECURE. SEAMLESS. − With eSIM you get more flexibility, comfort, security and seamless connections – especially on international trips (10).
- ADVANCES IN SECURITY AND DATA PROTECTION. PRIVATE AFFAIRS REMAIN PRIVATE. − Data protection and security on a completely new level. Directly integrated.
- FULLY AUTOMATIC IMPLEMENTATION. FULLY GRATEFUL IT. − It has never been easier to manage secure devices in companies. All devices can be implemented and configured from a single location. With integrated frameworks, IT can manage updates, settings, and policies across the system.
- VERY EASY TO USE. TO MAKE TEAMS EVEN MORE PRODUCTIVE. − The iPhone is so simple that teams can start right away. When team members have the best tools, they can be productive quickly at a new level.
- FULLY CONCENTRATED. FULL IN FLOW. − Working with others and doing to-dos. With iPhone, everyone is mobile and can do the work most effectively.
- BUILT to HOLD – iPhone is more valuable than any other smartphone. It comes with Apple chips and is made of high-quality materials to hold. And with iOS, updates will continue to come to the iPhone in the future.
- GET MORE READY FOR BUSINESS WITH DOUBLE MEMORY IN THE STANDARD CONFIGURATION – 256 GB standard configuration, perfect for large files, important business apps and more. Twice as much memory in standard configuration as the iPhone 16 Pro.
- ACCEPT CONTACTLESS PAYMENTS ON IPHONE – accept payments on iPhone – for more business in more places.
Technical specifications
- Product type
iPhone
- Type
iPhone Air
- GSM standard
5G
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Sky blue
- Processor cores (No.)
6 x
- Operating system (Version)
iOS 26
- Display (cm)
16.5 cm
- Screen size diagonal (inches)
6.5 inch
- Display resolution
2736 x 1260 Pixel
- Resolution of built-in camera
48 MP
12 MP
- Front camera resolution
18 MP
- Memory capacity
256 GB
- SIM card version
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
6
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1700 MHz
1800 MHz
1900 MHz
2000 MHz
2100 MHz
Show more
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1700 MHz
1800 MHz
1900 MHz
2000 MHz
2100 MHz
2300 MHz
Show more
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Data transfer
LTE
5G
UMTS
WiFi
HSPA+
- NFC (Near field communication)
Yes
- Mobile phone features
Apple Intelligence
IP68
HDR
OLED
QI charging
NFC
Dynamic Island
Dustproof
Sprayproof
Super Retina XDR Display
Show more
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- Width
74.7 mm
- Height
156.2 mm
- Depth
5.64 mm
- Weight
165 g
- Interfaces
USB C®
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
NFC
A (A - G)
- Charging capacity (min.)
4.5 W
- Charging capacity (max.)
23 W
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3475301 Apple iPhone Air Sky blue 256 GB EEC A (A - G) 16.5 cm (6.5 inch)
Description
This text is machine translated.
Scope of delivery
- IPhone with iOS 26
- USB‑C charging cable (1 m)
- Documentation
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones























