
Sonim XP400 5G 128 GB 128 GB Black EEC B (A - G) 16.5 cm (6.5 inch) Outdoor smartphobe

Number
Sonim - XP400 5G 128 GB - black
Highlights & Details
- Screen size diagonal 16.5 cm (6.5 inch)
- 720 x 1612 Pixel
- RAM: 6 GB
- Memory capacity: 128 GB
- Memory card slots: microSD card (up to 2 TB)
- Resolution of built-in camera: 50 MP
- Front camera resolution: 8 MP
- Black
- Android™ 14
Technical specifications
- Product type
Outdoor smartphobe
- Type
XP400 5G 128 GB
- GSM standard
5G
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Black
- Operating system (Version)
Android™ 14
- Display (cm)
16.5 cm
- Screen size diagonal (inches)
6.5 inch
- Display resolution
720 x 1612 Pixel
- Resolution of built-in camera
50 MP
- Front camera resolution
8 MP
6 GB
- Memory capacity
128 GB
- Memory card slots
microSD card (up to 2 TB)
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.1
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- Mobile phone features
Gorilla® Glass Victus® 2
IP68
MIL-STD-810H
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
30 h
- Standby max.
500 h
IP68
- US DoD Military Standards
MIL-STD-810H
- Width
78 mm
- Height
170 mm
- Depth
10.2 mm
- Weight
230 g
- Interfaces
USB C® (USB 3.1 1st gen)
Audio 2.0 (3.5 mm jack)
B (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
18 W
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3375696 Sonim XP400 5G 128 GB 128 GB Black EEC B (A - G) 16.5 cm (6.5 inch) Outdoor smartphobe
User & Safety Instructions
User & Safety Instructions 3375696 Sonim XP400 5G 128 GB 128 GB Black EEC B (A - G) 16.5 cm (6.5 inch) Outdoor smartphobe
Description
Every day requires you to seamlessly switch between work, leisure and private life. That's why we've developed a smartphone that can do it. The Sonim XP400 can do everything that WAS requires from him, without making any compromises.
Robust construction, constant power and numerous functions make it as robust as you do.
Since 1999, Sonim has been the leading provider of robust, reliable mobile devices. In these 25 years, we have set ourselves the task of providing people with demanding tasks or an active life with tools that they can rely on to meet their needs. We are proud of that, WAS we have achieved, but we are even more looking forward to WAS being ahead of us.
This text is machine translated.
Features
- Fulfils the military standard (MIL-STD-810H, IP68) as a helper against dirt, dust and water
- Fast 5 G and Wi-Fi connectivity: Keeps you connected all day long
- Large 6.5” drop-resistant screen for optimum outdoor brightness.
- Push-to-talk programmable button for simple and efficient use
- Optimize your mobile ecosystem and productivity with the already installed SonimWare software tool for apps and applications
Scope of delivery
- Sonim - XP400 5G 128 GB - black
- USB-C cable
- SIM tool
- User manual.
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones








