

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Outdoor mobile phone
Armor Mini 5
GSM/2G
UMTS/3G
LTE/4G
Black
7.1 cm
2.8 inch
Sprayproof
Dustproof
Water-repellent
Yes
0.3 MP
1 GB RAM + 8 GB flash memory
microSD card (up to 64 GB)
Yes
2.1
LTE
UMTS
EDGE
Yes
11 h
311 h
(W x H x D) 62 x 142 x 16.5 mm
170 g
2500 mAh
w/o USB Power Delivery
850 MHz
900 MHz
1800 MHz
1900 MHz
800 MHz
850 MHz
900 MHz
1700 MHz
1800 MHz
1900 MHz
2100 MHz
2500 MHz
2600 MHz
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
None
1 W
5 W
Li-ion
0.3 MP
240 x 320 Pixel
QVGA
7.1 cm
No
MIL-STD-810H
62 mm
142 mm
16.5 mm
Nano SIM
Dual SIM
USB C®
Headphone jack (3.5 mm)
Bluetooth
yes
User & Safety Instructions 3811976 UleFone Armor Mini 5 Outdoor mobile phone Black