
Cyrus CM450XA 64 GB Black EEC A (A - G) 14 cm (5.5 inch) Outdoor smartphobe

Number
Highlights & Details
Cyrus CM450XA Outdoor Smartphone with 450 Connect, 64 GB, Black
- Screen size diagonal 14 cm (5.5 inch)
- 720 x 1280 Pixel
- HD
- CPU type: Octa Core
- 2.2 GHz
- RAM: 4 GB
- Memory capacity: 64 GB
- Memory card slots: microSD card (up to 256 GB)
- Resolution of built-in camera: 13 MP
- Front camera resolution: 8 MP
- Black
- Android™ 14
Technical specifications
- Product type
Outdoor smartphobe
- Type
CM450XA
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
450 Connect
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
4 x
- CPU speed
2.2 GHz
- Operating system (Version)
Android™ 14
- Display (cm)
14 cm
- Screen size diagonal (inches)
5.5 inch
- Display resolution
720 x 1280 Pixel
- Display resolution mode
HD
- Resolution of built-in camera
13 MP
- Front camera resolution
8 MP
4 GB
- Memory capacity
64 GB
- Memory card slots
microSD card (up to 256 GB)
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
IP68
NFC
QI charging
Panic button
Dustproof
Waterproof
Spare battery
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Standby max.
7 d
IP68
- Width
82.5 mm
- Height
252.5 mm
- Depth
20.8 mm
- Weight
384 g
- Interfaces
USB C®
Headphone jack (3.5 mm)
NFC
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
A (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
18 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3799797 Cyrus CM450XA 64 GB Black EEC A (A - G) 14 cm (5.5 inch) Outdoor smartphobe
User & Safety Instructions
User & Safety Instructions 3799797 Cyrus CM450XA 64 GB Black EEC A (A - G) 14 cm (5.5 inch) Outdoor smartphobe
Description
SHOCK PROOF
Your Cyrus Rugged phone is designed to withstand a fall from a height of 1.20 m. Dropping from this height cannot damage the electronics or technology. The special plastic casing and PCBA discharge the kinetic energy.
FOR PROTECTION AGAINST DUST AND DIRT
Your Cyrus Rugged Phone will not suffer from dirt or mud and strong dust particles. The IP68 standard means nothing can penetrate the gaskets. Instead, you can clean the impurities under the running water.
WATERTIGHT
Your Cyrus Rugged phone can withstand a dive permanently up to 1 meters deep. Your Cyrus Rugged phone is naturally protected from rain, running water, snow, water vapor or other water-related influences.
This text is machine translated.
Features
- MCPTT: Support for QCI's in accordance with 3GPP standards.
- Battery: Easily changeable 5,000 mAh battery.
- Frequencies: B72/B 31, as well as all 4G commercial frequencies worldwide
- Antenna: SMA rod antenna for the highest possible reception and transmission power.
Scope of delivery
- Cyrus CM450XA
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones













