
Samsung Galaxy S26 Ultra 512 GB Black EEC A (A - G) 17.5 cm (6.9 inch) Smartphone
Number
Samsung S948B Galaxy S26 ultra 5G 512 GB (black)
Highlights & Details
- Screen size diagonal 17.5 cm (6.9 inch)
- 3120 x 1440 Pixel
- RAM: 12 GB
- Memory capacity: 512 GB
- Resolution of built-in camera: 200 MP
- Front camera resolution: 12 MP
- Black
- Android™ 16
Technical specifications
- Pixel density: 499 ppi
- Processor family: Snapdragon
- Maximum frame rate 240 fps
- NanoSIM + eSIM card type
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- Bluetooth version: 6.0
- USB-plug USB type-C
- USB version 3.2 Gen 1 (3.1 Gen 1)
- Form factor: Bars
- SUPPORTED AUDIO FORMATS: MP3, M4A, 3GA, AAC, OGG, OGA, WAV, AMR, AWB, FLAC, MEDIUM, MIDI, XMF, MXMF, IMY, RTTTL, RTX, OTA, DFF, DSF, APE
- Installed operating system: Android™ 16.0
- USB Type-C charging port: Yes
- Battery life per cycle:3300 min.
- Battery life in cycles: 1200
- Reliability class in case of repeated free fall: A.
- Reproducibility class C
- Product type
Smartphone
- Type
Galaxy S26 Ultra
- GSM standard
5G
LTE/4G
- Factory colour
Black
- Processor cores (No.)
8 x
- Operating system (Version)
Android™ 16
- Display (cm)
17.5 cm
- Screen size diagonal (inches)
6.9 inch
- Display resolution
3120 x 1440 Pixel
- Resolution of built-in camera
200 MP
- Front camera resolution
12 MP
12 GB
- Memory capacity
512 GB
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Battery capacity
5000 mAh
- Built-in Glonass
Yes
- Built-in GPS
Yes
IP68
- Width
78.1 mm
- Height
163.6 mm
- Depth
7.9 mm
- Weight
214 g
A (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
60 W
- Fingerprint
Yes
- Playback of
MP3
M4A
- Frame rate
120 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- CPU turbo clock speed (max.)
4.74 GHz
- Brightness
1500 cd/m²
- Processor/type
8 Elite Gen 5
- UKCA
yes
- Stylus included
yes
- Wireless charging
yes
- AC adapter included
no
- Image stabilizer
yes
- Video capture resolution (max)
4320 x 7680 p
- Auto focus
yes
- Portrait mode
yes
- Short Message Service (SMS)
yes
yes
- Position location
yes
- Second rear camera resolution (numeric)
50 MP
- Rear camera aperture number
1.4
- Second rear camera aperture number
1.9
- Front camera aperture number
2.2
- MIMO
yes
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- SIM card ejector pin
yes
- Third rear camera resolution (numeric)
50 MP
- Third rear camera aperture number
2.9
- Rear camera flash
yes
- Rear camera pixel size
0.6 µm
- Second rear camera pixel size
0.7 µm
- Front camera pixel size
1.12 µm
- Rear camera field of view (FOV) angle
84°
- Second rear camera field of view (FOV) angle
21°
- Front camera field of view (FOV) angle
85°
- Panorama
yes
- Fourth rear camera resolution (numeric)
10 MP
- Geomagnetic sensor
yes
- Hall sensor
yes
- Third rear camera field of view (FOV) angle
120°
- Fourth rear camera aperture number
2.4
- Third rear camera pixel size
0.7 µm
- Maximum display brightness (HDR)
2600 cd/m²
- AI scene recognition
yes
- Fourth rear camera pixel size
0.7 µm
- Digital zoom
100 x
- Slow motion mode
yes
- Fast charging
yes
- Barometer
yes
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3731679 Samsung Galaxy S26 Ultra 512 GB Black EEC A (A - G) 17.5 cm (6.9 inch) Smartphone
Description
Want to use AI on your smartphone in everyday life? The Galaxy S26 Ultra integrates artificial intelligence directly into many central functions – from smart image processing to intelligent organization of tasks. This way your smartphone helps you stay on top of what's going on in your day-to-day life. Your private content is for your eyes only? The world's first Privacy Display protects your phone from prying eyes when you need it – and it integrates directly into the display. So you can chat relaxed in the path, view photos or enter passwords, without it being visible to your*n neighbor*in. Want to optimize your photos easily? The all-inclusive photo wizard on your Galaxy S26 Ultra offers numerous smart tools for image optimization. The cake looked so delicious that you ate it without posting a photo of it on Insta before? Enter a short description and the AI will conjure you a new piece of cake on the empty plate in your photo. Do you want to capture detailed videos even in low light? The all-in-one camera with the largest aperture on a Galaxy smartphone that captures more light and automatically adjusts night shots for clear detail and reduced image blur. Want to recharge your smartphone quickly? No problem. The Galaxy S26 Ultra supports Super Fast Charging 3.0 with 60 W and achieves up to 75% battery capacity in 30 minutes. In this way, sufficient energy is available for the use of AI-supported functions.
This text is machine translated.
Scope of delivery
- Samsung Galaxy S26 Ultra
- S Pen
- Battery (built-in)
- Data Cables
- Slot tool
- Quick guide
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones





























