

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Outdoor mobile phone
Armor Mini 4
GSM/2G
UMTS/3G
LTE/4G
Black
7.1 cm
2.8 inch
Sprayproof
Dustproof
Water-repellent
Yes
2 MP
64 MB RAM + 128 MB Flash memory
microSD card (up to 64 GB)
Yes
2.1 +EDR
LTE
UMTS
EDGE
No
20 h
450 h
(W x H x D) 63 x 142.9 x 15 mm
150 g
2100 mAh
w/o USB Power Delivery
900 MHz
1800 MHz
1900 MHz
700 MHz
800 MHz
900 MHz
1800 MHz
2100 MHz
2600 MHz
900 MHz
2100 MHz
None
1 W
5 W
Li-ion
240 x 320 Pixel
QVGA
7.1 cm
No
MIL-STD-810H
63 mm
142.9 mm
15 mm
Nano SIM
Dual SIM
USB C®
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
yes
User & Safety Instructions 3811975 UleFone Armor Mini 4 Outdoor mobile phone Black