• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola FW500 Wireless landline phone White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

  • Emergency backup with automatic 3G and 4G LTE switchover: Stay reachable even when fixed line or network services are down. You can still make and receive calls.
  • Battery backup for power outages: Provides up to 8 hours standby time and 1 hour talk time in case of a power failure.
  • 9 programmable speed dial buttons: Access your most important contacts quickly and easily by pressing a button.
  • Supplied Emergency Contact Card: A convenient overview of your most important contacts and the corresponding speed dial numbers.
  • This text is machine translated.

Technical specifications

  • Number of keys: 24
  • Dial mode: DTMF
Product type

Wireless landline phone

GSM standard

LTE/4G

Factory colour

White

Weight

0.69 kg

Rechargeable battery technology

NiMH

Display resolution

128 x 64 Pixel

Single SIM

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3686358 Motorola FW500 Wireless landline phone White

What kind of Mobile Phones are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)