• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen WB 24 Wall/pole mount antenna GSM, UMTS, LTE, 5G

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Wittenberg Antennen WB 24 directional antenna

Technical specifications

Product type

Mobile phone antenna

Mobile phone standard

GSM

UMTS

LTE

5G

Cable length

2x 5 m

Connection

SMA connector (M)

Factory colour

White

Gain

9 dB

Length

94 mm

Antenna type

Wall/pole mount antenna

Features

MIMO

Suitable for mains

GSM

UMTS

LTE

5G

Width

180 mm

Height

230 mm

Documents & Downloads

Datasheet

Datasheet 1550362 Wittenberg Antennen WB 24 Wall/pole mount antenna GSM, UMTS, LTE, 5G

User & Safety Instructions

User & Safety Instructions 1550362 Wittenberg Antennen WB 24 Wall/pole mount antenna GSM, UMTS, LTE, 5G

Description

Frequencies:
Item 1: 698-960 MHz, 1710 2700 MHz
Item 2: 698-960 MHz, 1710 2700 MHz
Gain:
@ 698-960 MHz - 6 dBi
@ 1710 2170 MHz - 9 dBi
@ 2396-2700 MHz - 6 dBi

This text is machine translated.

Features

  • Polarisation: vertical
  • Directional radiation pattern:
  • Material: UV-resistant ASA plastic.

Hints

Compatible LTE router:
• Telekom speed port LTE, LTE speed port II
• Telekom Speedbox LTE, SpeedBox LTE II, III SpeedBox LTE
• Telekom Speed Port Hybrid
• Vodafone Easybox 904 LTE
• Vodafone B 1000, B 2000, B 3000
• Vodafone LTE modem
• Vodafone LTE Turbobox LG FM 300
• O2 LTE router
• FritzBox LTE router (with the exception of the FritzBox LTE 6842)
• D-Link DWR-921
• Huawei B390, B593, B890
• Huawei E5186
• Teltonika RUT550, Ruth 950

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 205.46*

What kind of Mobile Phone Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)