• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-5253244 Mag mount antenna GSM, UMTS

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

447 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce antenna with magnetic base, GSM, UMTS

  • Antenna with magnetic base for simple or temporary mounting
  • Corrosion protection due to plastic-coated antenna
  • Suitable for use on sheet steel roofs
  • No damage on magnetic surfaces
  • Improved reception for GSM and UMTS
  • Antenna gain: 2 dBi

Technical specifications

  • Magnetic antenna for sheet steel surfaces
  • Radiator system protected against dirt and corrosion placed in a plastic housing
  • Optimum transmission and reception properties
  • Frequency spectrum: approx. 850 - 2170 MHz
Product type

Mobile phone antenna

Cable length

2 m

Factory colour

Black

Gain

2 dB

Antenna type

Mag mount antenna

GSM frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

2100 MHz

Suitable for mains

GSM

UMTS

UMTS frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

2100 MHz

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626622 Renkforce RF-5253244 Mag mount antenna GSM, UMTS

Description

Antenna with magnetic base for simple or temporary mounting

This text is machine translated.

Features

  • Magnetic antenna for sheet steel surfaces
  • Corrosion protection due to plastic-coated antenna
  • Optimal transmission and reception properties
  • Frequency spectrum: approx. 850 - 2170 MHz"

Scope of delivery

  • Antenna with 4.5 metre cable

What kind of Mobile Phone Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)